Part Details for 1N2986B by Solid State Devices Inc (SSDI)
Overview of 1N2986B by Solid State Devices Inc (SSDI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 1N2986B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P4465
|
Newark | Zener Diode, 10W, 24V, Do-4, Zener Voltage Nom:24V, Power Dissipation:10W, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Solid State 1N2986B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$4.4300 / $5.1500 | Buy Now |
Part Details for 1N2986B
1N2986B CAD Models
1N2986B Part Data Attributes
|
1N2986B
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
1N2986B
Solid State Devices Inc (SSDI)
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 18.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 105 mA |