Part Details for 1N2992R by New Jersey Semiconductor Products Inc
Overview of 1N2992R by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1N2992R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 39 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, REVERSE POLARITY, DO-203AA | 779 |
|
$6.7200 / $12.8000 | Buy Now |
Part Details for 1N2992R
1N2992R CAD Models
1N2992R Part Data Attributes
|
1N2992R
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N2992R
New Jersey Semiconductor Products Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-20 | |
Diode Type | ZENER DIODE |