Part Details for 1N3000A by Semicon Components Inc
Overview of 1N3000A by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3000A
1N3000A CAD Models
1N3000A Part Data Attributes
|
1N3000A
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N3000A
Semicon Components Inc
Zener Diode, 62V V(Z), 10%, 10W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Voltage Tol-Max | 10% | |
Working Test Current | 40 mA |