1N3002
Description: 75V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4

Overview of 1N3002 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N3002 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3002 by Motorola Mobility LLC

1N3002
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-4
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
75 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
20%
Working Test Current
33 mA
Want to compare parts?
  1. 1N3002
    Motorola Mobility LLC
    75V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
    VS

Alternate Parts for 1N3002

This table gives cross-reference parts and alternative options found for 1N3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs JANTX1N3002
1N3002E3 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs 1N3002E3
1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3002 vs 1N3002
1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL GLASS, DO-203AA, 1 PIN Microsemi Corporation 1N3002 vs 1N3002
1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N3002 vs 1N3002
Part Number Description Manufacturer Compare
UZ7775 Zener Diode, 75V V(Z), 5%, 10W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N3002 vs UZ7775
JANTX1N3002RB 75V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N3002 vs JANTX1N3002RB
JANTXV1N3002B Zener Diode, 75V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs JANTXV1N3002B
UZ7875 Zener Diode, 75V V(Z), 10%, 10W, Silicon, Unidirectional, Unitrode Corporation 1N3002 vs UZ7875
1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp 1N3002 vs 1N3002
JAN1N3002R Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs JAN1N3002R
1N3002ACOX.200 Zener Diode, 75V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N3002 vs 1N3002ACOX.200
1N3002D Zener Diode, 75V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs 1N3002D
JANTX1N3002 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs JANTX1N3002
1N3002E3 Zener Diode, 75V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3002 vs 1N3002E3

Related Parts for 1N3002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3002 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3002 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N3002 would you like to use for your alert(s)?
  • Please alert me when 1N3002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3002 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: