Diodes
1N3006RB
Description: Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN

Overview of 1N3006RB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3006RB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3006RB by Microsemi Corporation

1N3006RB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-4
Package Description
HERMETIC SEALED, GLASS, DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
45 Ω
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
105 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. 1N3006RB
    Microsemi Corporation
    Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN
    VS

Alternate Parts for 1N3006RB

This table gives cross-reference parts and alternative options found for 1N3006RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3006RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3006RB Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs JANTXV1N3006RB
1N3006RB 105V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N3006RB vs 1N3006RB
1N3006RB Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3006RB vs 1N3006RB
Part Number Description Manufacturer Compare
1N3006RAE3 Zener Diode, 105V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs 1N3006RAE3
1N3006AE3 Zener Diode, 105V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs 1N3006AE3
JANTXV1N3006RC Zener Diode, 105V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs JANTXV1N3006RC
1N3006A Zener Diode, 105V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs 1N3006A
1N3006RA Zener Diode, 105V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N3006RB vs 1N3006RA
1N3006B 105V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N3006RB vs 1N3006B
1N3006BCOX.160 Zener Diode, 105V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N3006RB vs 1N3006BCOX.160
1N3006R Zener Diode, 105V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N3006RB vs 1N3006R
1N3006RA Zener Diode, 105V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N3006RB vs 1N3006RA
1N3006BR Zener Diode, 105V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN Microsemi Corporation 1N3006RB vs 1N3006BR

Related Parts for 1N3006RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3006RB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3006RB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N3006RB would you like to use for your alert(s)?
  • Please alert me when 1N3006RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3006RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3006RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3006RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3006RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3006RB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: