1N3011B
Description: Zener Diode

Overview of 1N3011B by America Semiconductor LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1N3011B by America Semiconductor LLC

Part # Manufacturer Description Stock Price Buy
Quest Components 150 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 100
  • 1 $10.7400
  • 32 $6.9810
  • 73 $6.4440
$6.4440 / $10.7400 Buy Now

CAD Models for 1N3011B by America Semiconductor LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3011B by America Semiconductor LLC

1N3011B
America Semiconductor LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICA SEMICONDUCTOR LLC
Reach Compliance Code
unknown
Diode Type
ZENER DIODE
Want to compare parts?
  1. 1N3011B
    America Semiconductor LLC
    Zener Diode
    VS

Related Parts for 1N3011B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3011B by America Semiconductor LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3011B by America Semiconductor LLC

Select Manufacturer
Which Manufacturer of 1N3011B would you like to use for your alert(s)?
  • Please alert me when 1N3011B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3011B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3011B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3011B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3011B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3011B by America Semiconductor LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: