1N3023B
Description: 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13

Overview of 1N3023B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3023B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3023B by Motorola Mobility LLC

1N3023B
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
19 mA
Want to compare parts?
  1. 1N3023B
    Motorola Mobility LLC
    13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13
    VS

Alternate Parts for 1N3023B

This table gives cross-reference parts and alternative options found for 1N3023B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3023B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MV1N4743AGTR Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3023B vs MV1N4743AGTR
1N3023BTRE3 Zener Diode, 13V V(Z), 5%, 1W, Microsemi Corporation 1N3023B vs 1N3023BTRE3
MQ1N4743AG Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N3023B vs MQ1N4743AG
JANTX1N3023B Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3023B vs JANTX1N3023B
1N3023B Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3023B vs 1N3023B
JANTXV1N3023B 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3023B vs JANTXV1N3023B
1N3023B Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3023B vs 1N3023B
MX1N4743AGE3 Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3023B vs MX1N4743AGE3
MV1N4743AGE3 Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N3023B vs MV1N4743AGE3
1N3023B Zener Diode, 13.25V V(Z), 6.41%, 1W, Silicon, Unidirectional, DO-13 Baneasa SA 1N3023B vs 1N3023B
Part Number Description Manufacturer Compare
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation 1N3023B vs 1N4983
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3023B vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3023B vs MV1N3021DUR-1E3TR
JANS1N4468US Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N3023B vs JANS1N4468US
MSP1N3021BUR-1E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3023B vs MSP1N3021BUR-1E3
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3023B vs MV1N3023BUR-1TR
JANTX1N4983 Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N3023B vs JANTX1N4983
MQ1N3023BUR-1 Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N3023B vs MQ1N3023BUR-1
CDLL3023DE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation 1N3023B vs CDLL3023DE3
1N4741DRL Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N3023B vs 1N4741DRL

Related Parts for 1N3023B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3023B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3023B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N3023B would you like to use for your alert(s)?
  • Please alert me when 1N3023B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3023B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3023B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3023B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3023B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3023B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: