1N3028B
Description: Zener Diode, 22.05V V(Z), 5.66%, 1W, Silicon, Unidirectional, DO-13

Overview of 1N3028B by Baneasa SA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3028B by Baneasa SA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3028B by Baneasa SA

1N3028B
Baneasa SA
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BANEASA S A
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
22.05 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.66%
Working Test Current
11.5 mA
Want to compare parts?
  1. 1N3028B
    Baneasa SA
    Zener Diode, 22.05V V(Z), 5.66%, 1W, Silicon, Unidirectional, DO-13
    VS

Alternate Parts for 1N3028B

This table gives cross-reference parts and alternative options found for 1N3028B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3028B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3028BE3 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3028B vs 1N3028BE3
JAN1N3028B 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3028B vs JAN1N3028B
JANTXV1N3028BTR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3028B vs JANTXV1N3028BTR
1N3028BTR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3028B vs 1N3028BTR
1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp 1N3028B vs 1N3028B
JANTX1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3028B vs JANTX1N3028B
1N3028BTRE3 Zener Diode, 22V V(Z), 5%, 1W, Microsemi Corporation 1N3028B vs 1N3028BTRE3
1N3028B 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics 1N3028B vs 1N3028B
JANTXV1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3028B vs JANTXV1N3028B
JAN1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3028B vs JAN1N3028B
Part Number Description Manufacturer Compare
1N3028BTR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3028B vs 1N3028BTR
JAN1N3028BTR Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation 1N3028B vs JAN1N3028BTR
1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products 1N3028B vs 1N3028B
JAN1N3028B-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3028B vs JAN1N3028B-1
JAN1N3028B-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N3028B vs JAN1N3028B-1
JAN1N3028B 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3028B vs JAN1N3028B
1N3028B Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3028B vs 1N3028B
JANTX1N3028B 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N3028B vs JANTX1N3028B
1N3028BE3 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N3028B vs 1N3028BE3
1N3028B-1 Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N3028B vs 1N3028B-1

Related Parts for 1N3028B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3028B by Baneasa SA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3028B by Baneasa SA

Select Manufacturer
Which Manufacturer of 1N3028B would you like to use for your alert(s)?
  • Please alert me when 1N3028B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3028B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3028B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3028B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3028B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3028B by Baneasa SA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: