There are no models available for this part yet.
Overview of 1N3041B-1E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3041B-1E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ0969
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3041B-1E3/TR RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.4300 | Buy Now | |
DISTI #
150-1N3041B-1E3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 111 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4300 | Buy Now | |
DISTI #
1N3041B-1E3/TR
|
Avnet Americas | Zener Diode 75V 1W 2-Pin DO-31 - Tape and Reel (Alt: 1N3041B-1E3/TR) RoHS: Not Compliant Min Qty: 111 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$7.1600 / $8.0100 | Buy Now | |
DISTI #
494-1N3041B-1E3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$7.4300 | Order Now | |
DISTI #
1N3041B-1E3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.0100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 111 Package Multiple: 1 | 0 |
|
$7.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8000 / $7.4000 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9600 / $8.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.8000 / $7.4000 | Buy Now |