Part Details for 1N3041B by New Jersey Semiconductor Products Inc
Overview of 1N3041B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3041B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 367 |
|
$10.3500 / $18.0000 | Buy Now |
Part Details for 1N3041B
1N3041B CAD Models
1N3041B Part Data Attributes
|
1N3041B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3041B
New Jersey Semiconductor Products Inc
Diode Zener Single 75V 5% 1W 2-Pin DO-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 75 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |