Part Details for 1N3064/TR by Microchip Technology Inc
Overview of 1N3064/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3064/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0105
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N3064/TR Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0200 / $6.2600 | Buy Now |
DISTI #
150-1N3064/TR-ND
|
DigiKey | DIODE GEN PURP REV 50V 75MA DO7 Min Qty: 131 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2600 | Buy Now |
DISTI #
1N3064/TR
|
Avnet Americas | Diode Switching 50V 75mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3064/TR) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.0200 / $6.7400 | Buy Now |
DISTI #
579-1N3064/TR
|
Mouser Electronics | Zener Diodes Signal or Computer Diode | 0 |
|
$6.2600 | Order Now |
DISTI #
1N3064/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$5.6800 / $6.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 131 Package Multiple: 1 | 0 |
|
$6.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7200 / $7.2800 | Buy Now | |
DISTI #
1N3064/TR
|
Avnet Americas | Diode Switching 50V 75mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3064/TR) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.0200 / $6.7400 | Buy Now |
DISTI #
1N3064/TR
|
Avnet Americas | Diode Switching 50V 75mA 2-Pin DO-7 T/R - Tape and Reel (Alt: 1N3064/TR) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$6.0200 / $6.7400 | Buy Now |
|
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 52 Package Multiple: 1 | 0 |
|
$5.8500 / $7.0600 | Buy Now |
Part Details for 1N3064/TR
1N3064/TR CAD Models
1N3064/TR Part Data Attributes
|
1N3064/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3064/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |