Part Details for 1N3155UR-1 by Microchip Technology Inc
Overview of 1N3155UR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3155UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1019
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip 1N3155UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9100 / $13.4200 | Buy Now |
DISTI #
1N3155UR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4200 | Buy Now |
DISTI #
1N3155UR-1
|
Avnet Americas | Diode Zener Single 8.4V 5% 4mW 2-Pin MELF DO-213AA - Bulk (Alt: 1N3155UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9100 / $14.4500 | Buy Now |
DISTI #
494-1N3155UR-1
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$13.4200 | Order Now |
DISTI #
1N3155UR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8100 / $26.8300 | Buy Now | |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5900 / $14.7400 | Buy Now |
|
Master Electronics | 0 |
|
$12.8100 / $26.8300 | Buy Now |