Part Details for 1N3157 by Microchip Technology Inc
Overview of 1N3157 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0122
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N3157 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6400 / $41.2300 | Buy Now |
DISTI #
150-1N3157-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2303 | Buy Now |
DISTI #
1N3157
|
Avnet Americas | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 - Bulk (Alt: 1N3157) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$39.6400 / $44.4000 | Buy Now |
DISTI #
579-1N3157
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$44.4000 | Order Now |
DISTI #
1N3157
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
438 Alternates Available |
|
$44.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 438 Factory Stock |
|
$39.3600 / $107.8100 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.6700 / $45.3000 | Buy Now |
DISTI #
1N3157
|
Avnet Silica | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 (Alt: 1N3157) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N3157
|
EBV Elektronik | Diode Zener Single 8.4V 0.5W 2-Pin DO-7 (Alt: 1N3157) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |