Part Details for 1N3166 by Microsemi Corporation
Overview of 1N3166 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$87.6528 / $97.3920 | Buy Now |
Part Details for 1N3166
1N3166 CAD Models
1N3166 Part Data Attributes
|
1N3166
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3166
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 240A, 300V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-9 | |
Package Description | METAL, DO-9, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 240 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3166
This table gives cross-reference parts and alternative options found for 1N3166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1187PBF | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N3166 vs 1N1187PBF |
1N3167E3 | Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | 1N3166 vs 1N3167E3 |
1N1187E3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 300V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3166 vs 1N1187E3 |
300U10APBF | Rectifier Diode, 1 Phase, 1 Element, 300A, 100V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | 1N3166 vs 300U10APBF |
1N1187 | 40A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3166 vs 1N1187 |
1N3167 | Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N3166 vs 1N3167 |
1N1187 | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Solid State Devices Inc (SSDI) | 1N3166 vs 1N1187 |
1N1673ILE3 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3166 vs 1N1673ILE3 |
1N3165RE3 | Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | 1N3166 vs 1N3165RE3 |
1N2057 | Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Microsemi Corporation | 1N3166 vs 1N2057 |