Part Details for 1N3167R by Microchip Technology Inc
Overview of 1N3167R by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3167R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0203
|
Newark | Std Rectifier Do-9 Rohs Compliant: Yes |Microchip 1N3167R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.0100 / $174.7300 | Buy Now |
DISTI #
1N3167RMS-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.7303 | Buy Now |
DISTI #
1N3167R
|
Avnet Americas | Diode Power Rectifier 350V 240A 2-Pin DO-205AB Tray - Bulk (Alt: 1N3167R) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$168.0100 / $188.1700 | Buy Now |
DISTI #
494-1N3167R
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$188.1700 | Order Now |
DISTI #
1N3167R
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$188.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.3600 / $500.0100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$163.9100 / $192.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$170.3600 / $500.0100 | Buy Now |
Part Details for 1N3167R
1N3167R CAD Models
1N3167R Part Data Attributes
|
1N3167R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3167R
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 240 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 350 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3167R
This table gives cross-reference parts and alternative options found for 1N3167R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3167R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3167R | Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN | Microsemi Corporation | 1N3167R vs 1N3167R |