Part Details for 1N3212 by New Jersey Semiconductor Products Inc
Overview of 1N3212 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 400 Volt, DO-203AB | 68 |
|
$4.8577 / $7.8774 | Buy Now |
|
Quest Components | Rectifier Diode, 400 Volt, DO-203AB | 45 |
|
$3.5400 / $7.0800 | Buy Now |
Part Details for 1N3212
1N3212 CAD Models
1N3212 Part Data Attributes
|
1N3212
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3212
New Jersey Semiconductor Products Inc
Diode 400V 40A 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.19 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 10 µA |