1N3214R
Description: 600V 15A Silicon Standard Recovery Rectifier in DO-5 Package

Overview of 1N3214R by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Automotive

Price & Stock for 1N3214R by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 20T0113
Newark Standard Recovery, 600V, 15A, Do-5, Repetitive Peak Reverse Voltage:600V, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:1.5V, Forward Surge Current:297A, Operating Temperature Max:175°C Rohs Compliant: Yes |Genesic Semiconductor 1N3214R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.5700
$7.5700 Buy Now
DISTI # 1242-1003-ND
DigiKey DIODE GEN PURP REV 600V 15A DO5 Min Qty: 1000 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $5.8920
$5.8920 Buy Now
DISTI # 905-1N3214R
Mouser Electronics Rectifiers 600V 15A REV Leads Std. Recovery RoHS: Compliant 0
  • 200 $6.6900
  • 300 $6.2200
  • 500 $5.8900
$5.8900 / $6.6900 Order Now
NAC 600V 15A DO-5 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 0
  • 100 $7.6000
  • 200 $7.2500
  • 400 $6.9300
$6.9300 / $7.6000 Buy Now

CAD Models for 1N3214R by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3214R by GeneSic Semiconductor Inc

1N3214R
GeneSic Semiconductor Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.5 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
297 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3214R
    GeneSic Semiconductor Inc
    600V 15A Silicon Standard Recovery Rectifier in DO-5 Package
    VS

Related Parts for 1N3214R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3214R by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3214R by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N3214R would you like to use for your alert(s)?
  • Please alert me when 1N3214R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3214R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3214R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3214R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3214R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3214R by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: