Part Details for 1N3248 by Semitronics Corp
Overview of 1N3248 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3248
1N3248 CAD Models
1N3248 Part Data Attributes
|
1N3248
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N3248
Semitronics Corp
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 1N3248
This table gives cross-reference parts and alternative options found for 1N3248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUF14FL-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | 1N3248 vs SUF14FL-C |
RF101LAM2STFTR | Rectifier Diode, | ROHM Semiconductor | 1N3248 vs RF101LAM2STFTR |
1C4245 | Rectifier Diode, 1 Element, 1A, Silicon, DIE | Sensitron Semiconductors | 1N3248 vs 1C4245 |
RF101LAM2STF | Rectifier Diode, | ROHM Semiconductor | 1N3248 vs RF101LAM2STF |
E11FS2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOT-89, 2 PIN | Nihon Inter Electronics Corporation | 1N3248 vs E11FS2 |
1SR159-200TE-25 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | ROHM Semiconductor | 1N3248 vs 1SR159-200TE-25 |