Part Details for 1N3268 by Microchip Technology Inc
Overview of 1N3268 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 1N3268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ0254
|
Newark | Std Rectifier Do-9 Rohs Compliant: Yes |Microchip 1N3268 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.0700 / $131.1000 | Buy Now |
DISTI #
1N3268MS-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1010 | Buy Now |
DISTI #
1N3268
|
Avnet Americas | Diode Power Rectifier 500V 275A 2-Pin DO-205AA Tray - Bulk (Alt: 1N3268) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$126.0700 / $141.1900 | Buy Now |
DISTI #
494-1N3268
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$141.1900 | Order Now |
DISTI #
1N3268
|
Microchip Technology Inc | Std Rectifier _ DO-9, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$141.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$127.8200 / $375.1600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$122.9900 / $144.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$127.8200 / $375.1600 | Buy Now |
Part Details for 1N3268
1N3268 CAD Models
1N3268 Part Data Attributes
|
1N3268
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3268
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 275A, 500V V(RRM), Silicon, DO-205AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 275 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3268
This table gives cross-reference parts and alternative options found for 1N3268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3739-PBF | Rectifier Diode | Digitron Semiconductors | 1N3268 vs 1N3739-PBF |
1N4051 | Rectifier Diode, 1 Phase, 1 Element, 275A, 500V V(RRM), Silicon, DO-9, | Semitronics Corp | 1N3268 vs 1N4051 |
1N4051HR | Rectifier Diode | Digitron Semiconductors | 1N3268 vs 1N4051HR |
1N3739 | Rectifier Diode, 1 Phase, 1 Element, 275A, 500V V(RRM), Silicon, DO-205AB | Microchip Technology Inc | 1N3268 vs 1N3739 |