Part Details for 1N3289AR by GeneSic Semiconductor Inc
Overview of 1N3289AR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3289AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T3033
|
Newark | Rectifier, Standard, Single, 200V, 100A, Do-205Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:100A, Forward Voltage Max:1.5V, Diode Module Configuration:Single, Diode Case Style:Do-8, No. Of Pins:2Pins Rohs Compliant: Yes |Genesic Semiconductor 1N3289AR Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7800 / $30.6700 | Buy Now |
DISTI #
1N3289ARGN-ND
|
DigiKey | DIODE GP REV 200V 100A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0021 | Buy Now |
DISTI #
905-1N3289AR
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1400V 100A 200PV RoHS: Compliant | 0 |
|
$28.0000 / $37.4800 | Order Now |
|
NAC | 200V 100A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.9800 / $38.0500 | Buy Now |
Part Details for 1N3289AR
1N3289AR CAD Models
1N3289AR Part Data Attributes
|
1N3289AR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3289AR
GeneSic Semiconductor Inc
200V 100A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 24000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3289AR
This table gives cross-reference parts and alternative options found for 1N3289AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3289AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1NR3289A | Rectifier Diode, 1 Phase, 1 Element, 100A, 200V V(RRM), Silicon, DO-205AA, | Infineon Technologies AG | 1N3289AR vs 1NR3289A |