Part Details for 1N3290 by Vishay Semiconductors
Overview of 1N3290 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3290-ND
|
DigiKey | DIODE GEN PURP 300V 100A DO205AA Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1N3290
1N3290 CAD Models
1N3290 Part Data Attributes
|
1N3290
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3290
Vishay Semiconductors
DIODE 100 A, 300 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |