Part Details for 1N3290A by New Jersey Semiconductor Products Inc
Overview of 1N3290A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3290A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 280 |
|
$28.8540 / $35.7240 | Buy Now |
Part Details for 1N3290A
1N3290A CAD Models
1N3290A Part Data Attributes
|
1N3290A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3290A
New Jersey Semiconductor Products Inc
Diode Switching 300V 150A 2-Pin DO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 50 µA |