There are no models available for this part yet.
Overview of 1N3290R by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3290R by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N3290R-ND
|
DigiKey | DIODE GEN PURP 300V 100A DO205AA Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 1N3290R by Vishay Semiconductors
Part Data Attributes for 1N3290R by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
O-MUPM-H1
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-205AA
|
JESD-30 Code
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max
|
2300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Output Current-Max
|
100 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Alternate Parts for 1N3290R
This table gives cross-reference parts and alternative options found for 1N3290R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3290R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5110310XXWA | Rectifier Diode, 1 Phase, 1 Element, 100A, 300V V(RRM), Silicon, DO-8, | Powerex Power Semiconductors | 1N3290R vs R5110310XXWA |
1NR3290APBF | 100A, 300V, SILICON, RECTIFIER DIODE, DO-205AA | Infineon Technologies AG | 1N3290R vs 1NR3290APBF |