Part Details for 1N3293 by Vishay Semiconductors
Overview of 1N3293 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N3293
1N3293 CAD Models
1N3293 Part Data Attributes
|
1N3293
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N3293
Vishay Semiconductors
DIODE 100 A, 600 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3293
This table gives cross-reference parts and alternative options found for 1N3293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3293 | Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, | Infineon Technologies AG | 1N3293 vs JAN1N3293 |
JAN1N3293 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA | International Rectifier | 1N3293 vs JAN1N3293 |
JANTX1N3293 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA | International Rectifier | 1N3293 vs JANTX1N3293 |
1N3293 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, | Vishay Intertechnologies | 1N3293 vs 1N3293 |
1N3293E3 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3293 vs 1N3293E3 |
JANTXV1N3293 | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N3293 vs JANTXV1N3293 |