Part Details for 1N3293A by Microsemi Corporation
Overview of 1N3293A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N3293A
1N3293A CAD Models
1N3293A Part Data Attributes
|
1N3293A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3293A
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-8 | |
Package Description | METAL, DO-8, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-X1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 150 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |