1N3293R
Description: DIODE 100 A, 600 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode

Overview of 1N3293R by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N3293R by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3293R by Vishay Semiconductors

1N3293R
Vishay Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Package Description
O-MUPM-H1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-205AA
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
2300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
100 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N3293R
    Vishay Semiconductors
    DIODE 100 A, 600 V, SILICON, RECTIFIER DIODE, DO-205AA, Rectifier Diode
    VS

Alternate Parts for 1N3293R

This table gives cross-reference parts and alternative options found for 1N3293R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3293R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N3293R vs JANTXV1N3293R
1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N3293R vs 1N3293R
JAN1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs JAN1N3293R
JAN1N3293R Rectifier Diode, 1 Phase, 1 Element, 150A, Silicon, DO-205AA, Infineon Technologies AG 1N3293R vs JAN1N3293R
JANTX1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3293R vs JANTX1N3913AR
JANTX1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N3293R vs JANTX1N3913AR
JANTX1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs JANTX1N3293R
1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, Vishay Intertechnologies 1N3293R vs 1N3293R
1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs 1N3293R
JAN1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3293R vs JAN1N3913AR
Part Number Description Manufacturer Compare
JAN1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N3293R vs JAN1N3913AR
JAN1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, Silicon, DO-205AA, FORMERLY DO-8, 1 PIN Defense Logistics Agency 1N3293R vs JAN1N3293R
JANTX1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3293R vs JANTX1N3913AR
JAN1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3293R vs JAN1N3913AR
JAN1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs JAN1N3293R
JANTX1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs JANTX1N3293R
JANTXV1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N3293R vs JANTXV1N3293R
1N3913AR Rectifier Diode, 1 Phase, 1 Element, 50A, 400V V(RRM), Silicon, DO-203AB Microchip Technology Inc 1N3293R vs 1N3913AR
1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA Microchip Technology Inc 1N3293R vs 1N3293R
1N3293R Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN Microsemi Corporation 1N3293R vs 1N3293R

Related Parts for 1N3293R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3293R by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3293R by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N3293R would you like to use for your alert(s)?
  • Please alert me when 1N3293R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3293R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3293R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3293R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3293R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3293R by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: