Part Details for 1N3296AR by GeneSic Semiconductor Inc
Overview of 1N3296AR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 1N3296AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3296ARGN-ND
|
DigiKey | DIODE GP REV 1.2KV 100A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0021 | Buy Now |
DISTI #
905-1N3296AR
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1400V 100A1200PV RoHS: Compliant | 0 |
|
$28.0000 / $30.5700 | Order Now |
|
NAC | 1200V 100A DO-8 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.9300 / $36.1100 | Buy Now |
Part Details for 1N3296AR
1N3296AR CAD Models
1N3296AR Part Data Attributes
|
1N3296AR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3296AR
GeneSic Semiconductor Inc
1200V 100A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 9000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |