Part Details for 1N3297A by GeneSic Semiconductor Inc
Overview of 1N3297A by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N3297A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3297AGN-ND
|
DigiKey | DIODE GP 1.4KV 100A DO205AA Min Qty: 150 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1962 | Buy Now |
DISTI #
905-1N3297A
|
Mouser Electronics | Rectifiers SI STND RECOV DO-8 200-1400V 100A1400PV RoHS: Compliant | 0 |
|
$28.1900 | Order Now |
|
NAC | 1400V 100A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-8 RoHS: Compliant Min Qty: 10 Package Multiple: 10 | 0 |
|
$33.2200 / $38.3300 | Buy Now |
Part Details for 1N3297A
1N3297A CAD Models
1N3297A Part Data Attributes:
|
1N3297A
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3297A
GeneSic Semiconductor Inc
1400V 100A Silicon Standard Recovery Rectifier in DO-8 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | DO-8, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-205AA | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 2300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Reverse Current-Max | 7000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER |
Alternate Parts for 1N3297A
This table gives cross-reference parts and alternative options found for 1N3297A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3297A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R5001410XXWA | Rectifier Diode, 1 Phase, 1 Element, 100A, 1400V V(RRM), Silicon, | Powerex Power Semiconductors | 1N3297A vs R5001410XXWA |