1N3311A
Description: Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional

Overview of 1N3311A by International Diode Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 1N3311A by International Diode Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3311A by International Diode Corp

1N3311A
International Diode Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
INTERNATIONAL DIODE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
10%
Working Test Current
1000 mA
Want to compare parts?
  1. 1N3311A
    International Diode Corp
    Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for 1N3311A

This table gives cross-reference parts and alternative options found for 1N3311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3311A 12V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3311A vs 1N3311A
JAN1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3311A vs JAN1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Hi-Tron Semiconductor Corp 1N3311A vs 1N3311A
JANTX1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3311A vs JANTX1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Electronic Transistors Corp 1N3311A vs 1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Space Power Electronics Inc 1N3311A vs 1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3311A vs 1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, METAL PACKAGE-1 Vishay Semiconductors 1N3311A vs 1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3311A vs 1N3311A
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Central Semiconductor Corp 1N3311A vs 1N3311A
Part Number Description Manufacturer Compare
JANTX1N3314B Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3311A vs JANTX1N3314B
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3311A vs 1N3311A
1N2810A Zener Diode, 12V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3311A vs 1N2810A
1N3314B 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3311A vs 1N3314B
JAN1N2810RD Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3311A vs JAN1N2810RD
JANTX1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3311A vs JANTX1N3311A
1N2810A 12V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3311A vs 1N2810A
JANTXV1N3314RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3311A vs JANTXV1N3314RB
JAN1N3314D Zener Diode, 15V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3311A vs JAN1N3314D
1N3314R Zener Diode, 15V V(Z), 20%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3311A vs 1N3314R

Related Parts for 1N3311A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3311A by International Diode Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3311A by International Diode Corp

Select Manufacturer
Which Manufacturer of 1N3311A would you like to use for your alert(s)?
  • Please alert me when 1N3311A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3311A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3311A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3311A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3311A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3311A by International Diode Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: