There are no models available for this part yet.
Overview of 1N3312BR by Naina Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3312BR by Naina Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 13V V(Z), 5%, 50W, SILICON, UNIDIRECTIONAL, DO-5 | 4000 |
|
$6.9000 / $13.8000 | Buy Now |