1N3313RB
Description: Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional

Overview of 1N3313RB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N3313RB by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 14 Volt, 5%, DO-5 1
  • 1 $13.5800
$13.5800 Buy Now

CAD Models for 1N3313RB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3313RB by Motorola Semiconductor Products

1N3313RB
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1.2 Ω
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
80 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
14 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
9.8 mV/°C
Voltage Tol-Max
5%
Working Test Current
890 mA
Want to compare parts?
  1. 1N3313RB
    Motorola Semiconductor Products
    Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for 1N3313RB

This table gives cross-reference parts and alternative options found for 1N3313RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3313RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3313RB 14V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs JANTX1N3313RB
JANTX1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation 1N3313RB vs JANTX1N3313RB
JAN1N3313RB 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs JAN1N3313RB
JAN1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3313RB vs JAN1N3313RB
1N3313RB 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs 1N3313RB
JANTXV1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3313RB vs JANTXV1N3313RB
1N3313BR Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N3313RB vs 1N3313BR
JAN1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3313RB vs JAN1N3313RB
1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N3313RB vs 1N3313RB
JANTXV1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc 1N3313RB vs JANTXV1N3313RB
Part Number Description Manufacturer Compare
JANTX1N2812B 14V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs JANTX1N2812B
1N2812A 14V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs 1N2812A
1N3313RC Zener Diode, 14V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3313RB vs 1N3313RC
1N2812ACOX.120 Zener Diode, 14V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N3313RB vs 1N2812ACOX.120
1N3313R Zener Diode, 14V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3313RB vs 1N3313R
JANTX1N2812B Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3313RB vs JANTX1N2812B
JAN1N3313RB Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3313RB vs JAN1N3313RB
1N3313B Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N3313RB vs 1N3313B
JAN1N3313RB 14 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3313RB vs JAN1N3313RB
JAN1N2812B Zener Diode, 14V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3313RB vs JAN1N2812B

Related Parts for 1N3313RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3313RB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3313RB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N3313RB would you like to use for your alert(s)?
  • Please alert me when 1N3313RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3313RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3313RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3313RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3313RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3313RB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: