Part Details for 1N3322B by Microchip Technology Inc
Overview of 1N3322B by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3322B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9525
|
Newark | Voltage Regulator Do-5 Rohs Compliant: Yes |Microchip 1N3322B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1400 / $42.7900 | Buy Now |
DISTI #
1N3322B
|
Avnet Americas | Diode Zener Single 25V 5% 50W 2-Pin DO-5 - Bulk (Alt: 1N3322B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1400 / $46.0700 | Buy Now |
DISTI #
1N3322B
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$46.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.8600 / $111.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$40.1500 / $47.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.8600 / $111.9300 | Buy Now |
Part Details for 1N3322B
1N3322B CAD Models
1N3322B Part Data Attributes
|
1N3322B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3322B
Microchip Technology Inc
Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW IMPEDANCE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 500 mA |
Alternate Parts for 1N3322B
This table gives cross-reference parts and alternative options found for 1N3322B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3322B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2821RA | Zener Diode, 25V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N3322B vs 1N2821RA |
1N3323RB | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3322B vs 1N3323RB |
1N3322RA | Zener Diode, 25V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N3322B vs 1N3322RA |
1N3322RA | Zener Diode, 25V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N3322B vs 1N3322RA |
1N2821COX.200 | Zener Diode, 25V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3322B vs 1N2821COX.200 |
1N3323R | 27V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3322B vs 1N3323R |
JAN1N3322RB | Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3322B vs JAN1N3322RB |
1N3322CE3 | Zener Diode, 25V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3322B vs 1N3322CE3 |
1N2822COX.160 | Zener Diode, 27V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N3322B vs 1N2822COX.160 |
JAN1N3323RC | Zener Diode, 27V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N3322B vs JAN1N3323RC |