There are no models available for this part yet.
Overview of 1N3325B by Solid State Devices Inc (SSDI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3325B by Solid State Devices Inc (SSDI)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10P4887
|
Newark | Zener Diode, 50W, 33V, Do-5, Zener Voltage Nom:33V, Power Dissipation:50W, Diode Case Style:Do-5, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Stud, Product Range:-, Qualification:- Rohs Compliant: Yes |Solid State 1N3325B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$9.2500 / $10.8800 | Buy Now | |
Quest Components | 33 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5 | 24 |
|
$7.2450 / $14.4900 | Buy Now |