Part Details for 1N3333A by New Jersey Semiconductor Products Inc
Overview of 1N3333A by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N3333A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 52 Volt, 10%, DO-5 | 280 |
|
$10.1200 / $17.6000 | Buy Now |
Part Details for 1N3333A
1N3333A CAD Models
1N3333A Part Data Attributes
|
1N3333A
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N3333A
New Jersey Semiconductor Products Inc
Diode Zener Single 52V 10% 50W 2-Pin DO-5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 52 V | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 790 mA |