Part Details for 1N3337RB by Microsemi Corporation
Overview of 1N3337RB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3337RB
1N3337RB CAD Models
1N3337RB Part Data Attributes
|
1N3337RB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3337RB
Microsemi Corporation
Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | HERMETIC SEALED, METAL, DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 170 mA |
Alternate Parts for 1N3337RB
This table gives cross-reference parts and alternative options found for 1N3337RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3337RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3337RB vs JANTXV1N3337RB |
JAN1N3337RB | 75V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3337RB vs JAN1N3337RB |
JAN1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3337RB vs JAN1N3337RB |
1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | Central Semiconductor Corp | 1N3337RB vs 1N3337RB |
JANTX1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3337RB vs JANTX1N3337RB |
JANTXV1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3337RB vs JANTXV1N3337RB |
JANTX1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N3337RB vs JANTX1N3337RB |
JANTX1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3337RB vs JANTX1N3337RB |
JANTX1N3337RB | 75V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N3337RB vs JANTX1N3337RB |
JAN1N3337RB | Zener Diode, 75V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3337RB vs JAN1N3337RB |