Datasheets
1N3512 by:

Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,

Part Details for 1N3512 by Central Semiconductor Corp

Overview of 1N3512 by Central Semiconductor Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for 1N3512

1N3512 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3512 Part Data Attributes

1N3512 Central Semiconductor Corp
Buy Now Datasheet
Compare Parts:
1N3512 Central Semiconductor Corp Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 8 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for 1N3512

This table gives cross-reference parts and alternative options found for 1N3512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3512A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N3512 vs 1N3512A
1N3512E3 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N3512 vs 1N3512E3
1N3512A Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N3512 vs 1N3512A
1N3512 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N3512 vs 1N3512
1N3512TRLEADFREE Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N3512 vs 1N3512TRLEADFREE
1N3512TR Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N3512 vs 1N3512TR
1N5232BRL-LF Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N3512 vs 1N5232BRL-LF
TC1N752A.TB Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N3512 vs TC1N752A.TB
TC1N752A.TB26 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N3512 vs TC1N752A.TB26
1N3512 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N3512 vs 1N3512
Part Number Description Manufacturer Compare
1N752ATIN/LEAD Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N3512 vs 1N752ATIN/LEAD
1N5232B Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N3512 vs 1N5232B
1N3512TR Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N3512 vs 1N3512TR
TC1N752A.TB Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N3512 vs TC1N752A.TB
1N752A-1 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency 1N3512 vs 1N752A-1
1N5232BRL-LF Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, GLASS, DO-35, 2 PIN SynSemi Inc 1N3512 vs 1N5232BRL-LF
TC1N752A.TB26 Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N3512 vs TC1N752A.TB26
1N3512 5.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Texas Instruments 1N3512 vs 1N3512
1N3512 Zener Diode, 5.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N3512 vs 1N3512
1N3512TRLEADFREE Zener Diode, 5.6V V(Z), 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N3512 vs 1N3512TRLEADFREE

1N3512 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3512 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3512 by Central Semiconductor Corp

  • Please alert me when 1N3512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3512 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: