Part Details for 1N3522A by Microchip Technology Inc
Overview of 1N3522A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3522A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7936
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N3522A Min Qty: 379 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
1N3522A
|
Avnet Americas | Diode Zener Single 15V 5% 400mW 2-Pin DO-35 - Bulk (Alt: 1N3522A) RoHS: Not Compliant Min Qty: 379 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.3300 | Buy Now |
DISTI #
494-1N3522A
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.1600 | Order Now |
DISTI #
1N3522A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2700 / $3.3100 | Buy Now | |
DISTI #
1N3522A
|
Avnet Americas | Diode Zener Single 15V 5% 400mW 2-Pin DO-35 - Bulk (Alt: 1N3522A) RoHS: Not Compliant Min Qty: 379 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.3300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 150 Package Multiple: 1 | 0 |
|
$2.0700 / $2.5500 | Buy Now |
|
Master Electronics | 0 |
|
$2.2700 / $3.3100 | Buy Now |
Part Details for 1N3522A
1N3522A CAD Models
1N3522A Part Data Attributes:
|
1N3522A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3522A
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N3522A
This table gives cross-reference parts and alternative options found for 1N3522A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3522A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C15A0 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | 1N3522A vs BZX79C15A0 |
TCZL15C.TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N3522A vs TCZL15C.TR |
TCBZX79C15TB | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N3522A vs TCBZX79C15TB |
1N3522 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N3522A vs 1N3522 |
1N3522TR | Zener Diode, 15V V(Z), 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N3522A vs 1N3522TR |
TCBZX79C15TR | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N3522A vs TCBZX79C15TR |
1N3522 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N3522A vs 1N3522 |
BZX55C15C-35T/R | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | 1N3522A vs BZX55C15C-35T/R |
1N3522A | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3522A vs 1N3522A |
1N3522E3 | Zener Diode, 15V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N3522A vs 1N3522E3 |