Part Details for 1N3600 TR PBFREE by Central Semiconductor Corp
Overview of 1N3600 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368-EVALZ | Analog Devices | 218368 Evaluation Board-PBFREE | |
AD8306-EVALZ | Analog Devices | AD8306 Evaluation Board-PbFree | |
AD8351-EVALZ | Analog Devices | AD8351 EVAL BOARD - PBFREE |
Price & Stock for 1N3600 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3600 TR PBFREE
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N3600 TR PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1170 / $0.1306 | Buy Now |
DISTI #
610-1N3600
|
Mouser Electronics | Small Signal Switching Diodes Signal Diode RoHS: Compliant | 2079 |
|
$0.1420 / $0.4000 | Buy Now |
Part Details for 1N3600 TR PBFREE
1N3600 TR PBFREE CAD Models
1N3600 TR PBFREE Part Data Attributes
|
1N3600 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N3600 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |