Part Details for 1N3600 TR TIN/LEAD by Central Semiconductor Corp
Overview of 1N3600 TR TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for 1N3600 TR TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N3600 TR TIN/LEAD
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: 1N3600 TR TIN/LEAD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.1346 / $0.1502 | Buy Now |
DISTI #
610-1N3600TR-TL
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50Vrwm 200mA 400mA 1.0A 4.0A 500mW RoHS: Compliant | 0 |
|
$0.1290 / $0.1330 | Order Now |