Part Details for 1N3600/TR by Microchip Technology Inc
Overview of 1N3600/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3600/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7953
|
Newark | 50 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N3600/TR Min Qty: 603 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
150-1N3600/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 603 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3500 | Buy Now |
DISTI #
1N3600/TR
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin Axial DO-35 - Tape and Reel (Alt: 1N3600/TR) RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
494-1N3600/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$1.3500 | Order Now |
DISTI #
1N3600/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2400 / $1.3700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 240 Package Multiple: 1 | 0 |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
1N3600/TR
|
EBV Elektronik | Diode Small Signal Switching 50V 200mA 2-Pin Axial DO-35 (Alt: 1N3600/TR) RoHS: Not Compliant Min Qty: 603 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2400 / $1.3700 | Buy Now |
Part Details for 1N3600/TR
1N3600/TR CAD Models
1N3600/TR Part Data Attributes
|
1N3600/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3600/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |