Part Details for 1N3613 by Sun Wai Electronic Co
Overview of 1N3613 by Sun Wai Electronic Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3613
1N3613 CAD Models
1N3613 Part Data Attributes
|
1N3613
Sun Wai Electronic Co
Buy Now
Datasheet
|
Compare Parts:
1N3613
Sun Wai Electronic Co
Rectifier Diode, 1 Element, 2A, 600V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUN WAI ELECTRONIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 300 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N3613
This table gives cross-reference parts and alternative options found for 1N3613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNSG70-700E | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DIE-1 | Rectron Semiconductor | 1N3613 vs GNSG70-700E |
GP20J | Rectifier Diode, 1 Element, 2A, 600V V(RRM) | Taiwan Semiconductor | 1N3613 vs GP20J |