There are no models available for this part yet.
Overview of 1N3614/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N3614/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1031
|
Newark | Std Rectifier A-Body Rohs Compliant: Yes |Microchip 1N3614/TR RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $6.5900 | Buy Now | |
DISTI #
150-1N3614/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A Min Qty: 125 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5901 | Buy Now | |
DISTI #
1N3614/TR
|
Avnet Americas | Rectifier Diode 800V 1uA 2-Pin Axial Through Hole - Tape and Reel (Alt: 1N3614/TR) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.3300 / $7.0900 | Buy Now | |
DISTI #
494-1N3614/TR
|
Mouser Electronics | Rectifiers Std Rectifier | 0 |
|
$6.5900 | Order Now | |
DISTI #
1N3614/TR
|
Microchip Technology Inc | Std Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.0900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $6.5600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.1700 / $7.4400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.0300 / $6.5600 | Buy Now |