Part Details for 1N3659R by Motorola Semiconductor Products
Overview of 1N3659R by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for 1N3659R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$6.3000 / $12.6000 | Buy Now | |
|
Quest Components | 26 |
|
$9.3240 / $11.3400 | Buy Now |
Part Details for 1N3659R
1N3659R CAD Models
1N3659R Part Data Attributes
|
1N3659R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N3659R
Motorola Semiconductor Products
Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-21
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5000 µA | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for 1N3659R
This table gives cross-reference parts and alternative options found for 1N3659R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3659R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3660R | 30A, 100V, SILICON, RECTIFIER DIODE, DO-21 | Motorola Mobility LLC | 1N3659R vs 1N3660R |
1N3662RE3 | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3662RE3 |
1N3493R | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3493R |
1N3493RE3 | Rectifier Diode, 1 Phase, 1 Element, 35A, 200V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3493RE3 |
1N3659R | 30A, 50V, SILICON, RECTIFIER DIODE, DO-21 | Motorola Mobility LLC | 1N3659R vs 1N3659R |
1N3662R | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3662R |
1N3494R | Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3494R |
1N3495R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-208AA, DO-21, 1 PIN | Microsemi Corporation | 1N3659R vs 1N3495R |
1N3663R | Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-21 | Motorola Semiconductor Products | 1N3659R vs 1N3663R |
1N3663R | 30 A, 400 V, SILICON, RECTIFIER DIODE, DO-21 | Motorola Mobility LLC | 1N3659R vs 1N3663R |