Part Details for 1N3671AR by GeneSic Semiconductor Inc
Overview of 1N3671AR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3671AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0115
|
Newark | Standard Recovery, 800V, 12A, Do-4, Repetitive Peak Reverse Voltage:800V, Average Forward Current:12A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-4, No. Of Pins:2Pins, Forward Surge Current:240A Rohs Compliant: Yes |Genesic Semiconductor 1N3671AR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
1242-1036-ND
|
DigiKey | DIODE GEN PURP REV 800V 12A DO4 Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5310 | Buy Now |
DISTI #
905-1N3671AR
|
Mouser Electronics | Rectifiers 800V 12A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
NAC | 800V 12A DO-4 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$4.1500 / $4.8000 | Buy Now |
Part Details for 1N3671AR
1N3671AR CAD Models
1N3671AR Part Data Attributes:
|
1N3671AR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3671AR
GeneSic Semiconductor Inc
800V 12A Silicon Standard Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N3671AR
This table gives cross-reference parts and alternative options found for 1N3671AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3671AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3671AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3671AR vs JANTX1N3671AR |
JANTXV1N3671AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA, FORMERLY DO-4, 1 PIN | Semitronics Corp | 1N3671AR vs JANTXV1N3671AR |
JAN1N3671AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3671AR vs JAN1N3671AR |
JANTX1N3671AR | Rectifier Diode, 1 Phase, 1 Element, 12A, 800V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3671AR vs JANTX1N3671AR |