Diodes
1N3765
Description: Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN

Overview of 1N3765 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3765 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3765 by Vishay Semiconductors

1N3765
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
35 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
700 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N3765
    Vishay Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
    VS

Alternate Parts for 1N3765

This table gives cross-reference parts and alternative options found for 1N3765. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3765, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3765 vs 1N3765
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N3765 vs 1N3765
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-5, Semitronics Corp 1N3765 vs 1N3765
1N3765E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 700V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3765 vs 1N3765E3
Part Number Description Manufacturer Compare
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N3765 vs 1N3765
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-5, Semitronics Corp 1N3765 vs 1N3765
1N3765E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 700V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N3765 vs 1N3765E3
1N3765 Rectifier Diode, 1 Phase, 1 Element, 35A, 700V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3765 vs 1N3765

Related Parts for 1N3765

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3765 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3765 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N3765 would you like to use for your alert(s)?
  • Please alert me when 1N3765 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3765 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3765 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3765 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3765.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3765 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: