Part Details for 1N3781 by Microchip Technology Inc
Overview of 1N3781 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0207
|
Newark | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip 1N3781 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1700 / $33.4700 | Buy Now |
DISTI #
150-1N3781-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4702 | Buy Now |
DISTI #
1N3781
|
Avnet Americas | Diode Zener Single 6.7V 5% 0.4W 2-Pin DO-7 - Bulk (Alt: 1N3781) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1700 / $36.0300 | Buy Now |
DISTI #
579-1N3781
|
Mouser Electronics | Zener Diodes Temperature Compensated | 0 |
|
$33.4700 | Order Now |
DISTI #
1N3781
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$36.0300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$33.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.9500 / $87.5200 | Buy Now |
|
NAC | Temperature Compensated, DO-35 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.3900 / $36.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.9500 / $87.5200 | Buy Now |