Part Details for 1N3879R by Freescale Semiconductor
Overview of 1N3879R by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3879R
1N3879R CAD Models
1N3879R Part Data Attributes
|
1N3879R
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N3879R
Freescale Semiconductor
RECTIFIER DIODE,50V V(RRM),DO-203AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |