1N3879R
Description: DIODE RECTIFIER DIODE,50V V(RRM),DO-203AA, Rectifier Diode

Overview of 1N3879R by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N3879R by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3879R by IXYS UK Westcode

1N3879R
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
150 °C
Output Current-Max
6 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Want to compare parts?
  1. 1N3879R
    IXYS UK Westcode
    DIODE RECTIFIER DIODE,50V V(RRM),DO-203AA, Rectifier Diode
    VS

Alternate Parts for 1N3879R

This table gives cross-reference parts and alternative options found for 1N3879R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3879R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GI1301 Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Vishay Semiconductors 1N3879R vs GI1301
1N3879 50V 6A Silicon Fast Recovery Rectifier in DO-4 Package GeneSic Semiconductor Inc 1N3879R vs 1N3879
GE1301 RECTIFIER DIODE,50V V(RRM),AXIAL-B Intersil Corporation 1N3879R vs GE1301
BYV61 Rectifier Diode, 1 Element, 6A, 50V V(RRM), Telefunken Microelectronics Gmbh 1N3879R vs BYV61

Related Parts for 1N3879R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3879R by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3879R by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of 1N3879R would you like to use for your alert(s)?
  • Please alert me when 1N3879R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3879R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3879R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3879R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3879R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3879R by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: