Part Details for 1N3879R by Littelfuse Inc
Overview of 1N3879R by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3879R
1N3879R CAD Models
1N3879R Part Data Attributes
|
1N3879R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N3879R
Littelfuse Inc
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3879R
This table gives cross-reference parts and alternative options found for 1N3879R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3879R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3879 | 50V 6A Silicon Fast Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N3879R vs 1N3879 |
SFR601 | Rectifier Diode, 1 Element, 6A, 50V V(RRM) | Taiwan Semiconductor | 1N3879R vs SFR601 |
BYV61 | Rectifier Diode, 1 Element, 6A, 50V V(RRM), | Telefunken Microelectronics Gmbh | 1N3879R vs BYV61 |