Part Details for 1N3881R by GeneSic Semiconductor Inc
Overview of 1N3881R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 1N3881R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1086-ND
|
DigiKey | DIODE GEN PURP REV 200V 6A DO4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
512 In Stock |
|
$4.2720 / $7.3900 | Buy Now |
DISTI #
905-1N3881R
|
Mouser Electronics | Rectifiers 200V 6A REV Leads Fast Recovery RoHS: Compliant | 0 |
|
$4.2700 / $7.3900 | Order Now |
|
NAC | 200V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.0300 / $5.5100 | Buy Now |
Part Details for 1N3881R
1N3881R CAD Models
1N3881R Part Data Attributes
|
1N3881R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3881R
GeneSic Semiconductor Inc
200V 6A Silicon Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs |